790-398 | WAGO
T connector for connection terminal, 790-398
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1404 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.6525 €
50 pcs.
5.1408 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connector, 790-398, Wago
T-connector for connecting two busbars Cu 10 mm x 3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |