790-220 | WAGO
Shield clamp for terminal block, 790-220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1019 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
10 pcs.
12.0547 €
50 pcs.
10.9718 €
100 pcs.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 790-220, Wago
Shield clamp; 30 mm wide, 6 ... 20 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |