790-115 | WAGO
Carrier for connection terminal, 790-115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6354 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
10 pcs.
17.1479 €
50 pcs.
15.6009 €
100 pcs.
14.0420 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier, 790-115, Wago
Carrier with 2 discharge feet parallel to the carrier rail 125 mm long Cu 10 mm x 3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carrier | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |