769-402 | WAGO
Jumper for terminal block, 769-402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 3 Weeks
Marking strips, 769-402, WAGO
Jumper, Insulated, Gray, Rated current: 24 A, Width: 5 mm, Height: 5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |