750-105 | WAGO
Marker card, unprinted, 99 signs for printer, 750-105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 4 Weeks
Labeling plate, 750-105, Wago
marker tags for group marker carriers sheet DIN A4 (99 tags) tag size 52 mm x 8.5 mm white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker card | |
| Version | unprinted, 99 signs | |
| Suitable for | printer |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49111090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |