745-345 | WAGO
End plate for PCB terminal, 745-345
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
10 pcs.
0.2618 €
50 pcs.
0.2225 €
100 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 745-345, WAGO
End plate, with flange, Gray, Width: 9.1 mm, Height: 23 mm, Depth: 29.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | PCB terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |