745-140 | WAGO
End plate for connection terminal, 745-140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2344 €
10 pcs.
0.2059 €
50 pcs.
0.1749 €
100 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 745-140, WAGO
End plate, with flange, Gray, Width: 7.9 mm, Height: 19 mm, Depth: 22.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |