727-258 | WAGO
4 level end plate, print d-c-b-a--a-b-c-d, 7.62 mm thick, gray for terminal block, 727-258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3681 €
25 pcs.
2.1658 €
100 pcs.
1.9397 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
4-level end plate, 727-258, WAGO
4-level end plate, Marking d-c-b-a--a-b-c-d, 7.62mm thick, Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 4 level end plate | |
| Version | print d-c-b-a--a-b-c-d, 7.62 mm thick, gray | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |