721-162/003-000 | WAGO

Pin header for terminal block, 721-162/003-000

Order No.: 44P2572
EAN: 4044918905633
MPN:
721-162/003-000
Series: MCS MIDI
721-162/003-000 WAGO Terminals Accessories Image 1
721-162/003-000 WAGO Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8211 €

Pin header, 721-162/003-000, WAGO

Pluggable connector for rail-mount terminal blocks equipped with Cage clamp connection. The pins can be touched when the connector is unplugged, so power should be supplied via terminal block.

Features

  • 100 % protected against mismating
  • With coding fingers
Technical specifications
Filter Property Value
Product type pin header
Suitable for terminal block
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No