711-110 | WAGO
Spacer for connection terminal, 711-110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer, 711-110, WAGO
Spacer, Orange, Width: 7.5 mm, Height: 35.1 mm, Depth: 23.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |