709-352 | WAGO
Shield termination for connection terminal, 709-352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.0325 €
50 pcs.
7.3066 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield termination, 709-352, WAGO
Shield termination, including cable ties for shield diameters 5 mm to 10 mm, 150 mm long, Gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield termination | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |