709-177 | WAGO
Marking strip for connection terminal, 709-177
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.4594 € *
Standard delivery time from the manufacturer is: 3 Weeks
Marking strips, 709-177, Wago
Marking strips unprinted 7.5 mm wide 50m roll for series 870, 869, 862, 270 translucent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking strip | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |