709-169 | WAGO
Cover profile carrier for terminal block, 709-169
Unit Price (€ / pc.)
2.5109 € *
Available: 13 pcs.
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.4633 €
50 pcs.
2.3919 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover carrier, 709-169, WAGO
Cover carrier, Type 3, Gray, Width: 8 mm, Height: 133 mm, Depth: 128.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Cover profile carrier | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39169010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |