289-114 | WAGO
Component module for PCB terminal, 289-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7028 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component module, 289-114, WAGO
Component module with resistor, with 8 positions, Resistor 2K7, 0.6 Watt, 2.50 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component module | |
| Suitable for | PCB terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |