289-103 | WAGO
Component module for PCB terminal, 289-103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.6313 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component module, 289-103, WAGO
Component module with diode, with 8 positions, 2.50 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component module | |
| Suitable for | PCB terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |