2857-121 | WAGO

Housing, 4 pole for picoMAX series, 2857-121

Order No.: 50H2006
EAN: 4050821561422
MPN:
2857-121
2857-121 WAGO Terminals Accessories Image 1
2857-121 WAGO Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.8947 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
54.89 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8947 €
5 pcs.
52.1577 €
10 pcs.
48.5163 €
25 pcs.
45.1010 €
*incl. VAT plus shipping costs
Subject to prior sale

Empty housing, 2857-121, WAGO

Empty housing, picoMAX Female connector with coding keys, 4-pole.

Features

  • Pre-assembled unit
  • Flexible conductor termination
  • Customizable connection levels
  • Sealable, transparent cover
Technical specifications
Filter Property Value
Product type housing
Version 4 pole
Suitable for picoMAX series
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes
SVHC free No