285-442 | WAGO
Labeling adapter for cage clamp, 285-442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 3 Weeks
Adaptor, 285-442, WAGO
Adaptor for POWER CAGE CLAMP 35/50/95 mm², gray
Technical Data
- Colour: gray
- Width: 10.4 mm
- Weight: 0.4 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labeling adapter | |
| Suitable for | cage clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |