285-435 | WAGO
Cross jumper for terminal block, 285-435
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available: 11 pcs.
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4042 €
50 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Terminal and Terminal Block, 285-435, WAGO
Jumper, insulated, gray
Technical Data
- Colour: gray
- Width: 16 mm
- Height: 40.4 mm
- Depth: 13.6 mm
- Weight: 7.8 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross jumper | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |