285-401 | WAGO
Finger protective cover for high current terminal, 285-401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2927 €
*incl. VAT plus shipping costs
Subject to prior sale
Finger guard, 285-401, WAGO
Finger guard, touchproof cover protects unused conductor entries for 35 mm² high-current tbs, yellow
Technical Data
- Colour: yellow
- Weight: 1.1 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | finger protective cover | |
| Suitable for | high current terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |