285-1175 | WAGO
Power tap for connection terminal, 285-1175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.8433 €
50 pcs.
4.4030 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Power tap, 285-1175, WAGO
Power tap for 185 mm² high-current terminal blocks, 10,00 mm², Gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power tap | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |