284-422 | WAGO
Cross jumper for connection terminal, 284-422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0472 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Jumper, 284-422, WAGO
Jumper, Insulated, Yellow-green, Width: 10 mm, Height: 9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |