284-322 | WAGO
Partition wall for connection terminal, 284-322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding projecting dividers for through-terminals and protective ground terminals, type 280-.. bis 284-.
Color: orange. Thickness: 2.0 mm.
Technical attributes (type, rated cross-section, rated current, terminal width (B), color): 284-322, for 10 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |