283-407 | WAGO
Potential tap for connection terminal, 283-407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6410 €
50 pcs.
4.2245 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Power tap, 283-407, WAGO
Power tap, with 500 mm cable for 16 mm² (283/783 Series) and 35 mm², Gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | potential tap | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |