282-302 | WAGO
End/Intermediate plate for terminal block, 282-302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 21 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding end plates and dividing plates for through and protective ground terminals, type 280-.. bis 284-.
Color: orange. Thickness: 2.5 mm with 1.5/2.5/10 mm², 3.0 mm with 4.0 mm², 4.0 mm with 6.0 and 16 mm².
Technical attributes (type, rated cross-section, rated current, terminal width (B), color): 282-302, for 6.0 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |