281-512/281-418 | WAGO
Fuse plug for connection terminal, 281-512/281-418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2098 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
10.3173 €
50 pcs.
9.3891 €
100 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse plug, 281-512/281-418, Wago
Fuse plug with lug for G-fuse links 5 x 20 mm and 5 x 25 mm with defect indication by glow lamp; 120 V, 6 mm wide, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |