281-511 | WAGO
Fuse plug for connection terminal, 281-511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Available: 30 pcs.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9036 €
50 pcs.
2.6418 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse plug, 281-511, Wago
Fuse plug with lug for G-fuse links 5 x 20 mm and 5 x 25 mm without defect indication; 6 mm wide, grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |