280-854/281-414 | WAGO
Fuse plug for connection terminal, 280-854/281-414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8262 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fuse plug, 280-854/281-414, Wago
Fuse plug with soldered miniature fuse with indicator light; LED red, DC 30-65 V, 1 A FF, 5 mm wide, grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |