280-803/281-707 | WAGO
Component plug, 2 pole, 10 mm, 5K1 resistor for terminal block, 280-803/281-707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.4613 €
25 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
Component plug, 280-803/281-707, WAGO
Component plug, 2-pole, with 5K1 resistor, 10 mm wide, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Version | 2 pole, 10 mm, 5K1 resistor | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |