280-803/281-420 | WAGO
Component plug for connection terminal, 280-803/281-420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2090 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.1499 €
50 pcs.
11.0551 €
100 pcs.
9.9484 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode module, 280-803/281-420, Wago
Diode module with free-wheeling diode 1N4007 LED red 10 mm wide DC 24 V gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |