280-801/281-559 | WAGO
Component plug, 2 pole, 5 mm, 1K0 resistor for terminal block, 280-801/281-559
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
10 pcs.
10.9718 €
25 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale
Component plug, 280-801/281-559, WAGO
Component plug, 2-pole, with 1K0 resistor, 5 mm wide, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Version | 2 pole, 5 mm, 1K0 resistor | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |