280-801/281-418 | WAGO
Component plug for connection terminal, 280-801/281-418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4133 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
10 pcs.
7.7350 €
50 pcs.
7.0329 €
100 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
Glow lamp module, 280-801/281-418, Wago
Glow lamp module 5 mm wide AC/DC 120 V gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |