280-801/281-413 | WAGO
Component plug for connection terminal, 280-801/281-413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5204 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED module, 280-801/281-413, Wago
LED module with red LED 5 mm wide DC 24 V gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |