280-471 | WAGO
Insulation stop for connection terminal, 280-471
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1202 €
50 pcs.
0.1071 €
100 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulation stop, 280-471, WAGO
Insulation stop, 0.25-0.5 mm², 5 pieces/strip, light gray
Technical Data
- Colour: light-gray
- Strip length: 8-9 mm
- Weight: 0.3 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation stop | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |