280-404 | WAGO
Test plug adapter for connection terminal, 280-404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8921 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Test plug adapter, 280-404, WAGO
Test plug adapter, 5 mm wide for test plug (2.3 mm Ø), suitable for 1.5-4 mm² tbs, Gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug adapter | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |