280-326 | WAGO
End/Intermediate plate for terminal block, 280-326
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available: 11 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 280-326, WAGO
End and intermediate plate, 2.5 mm thick, orange
Technical Data
- Colour: orange
- Width: 2.5 mm
- Height: 26.4 mm
- Depth: 63.8 mm
- Weight: 3.4 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |