280-322 | WAGO
Separating plate for feed through terminal, 280-322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available: 75 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding projecting dividers for through-terminals and protective ground terminals, type 280-.. bis 284-.
Color: orange. Thickness: 2.0 mm.
Technical attributes (type, rated cross-section, rated current, terminal width (B), color): 280-322, for 1.5 and 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | feed through terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |