280-313 | WAGO
End plate for feed through terminal, 280-313
Unit Price (€ / pc.)
0.4046 € *
Available: 134 pcs.
Next delivery: 275 pcs. on 2026-04-13
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding end and intermediate plates, type 280-../281-.
Color: orange. Thickness: 2.5 mm, 2.0 mm dividers for 4.0 mm².
Technical attributes (type, rated cross-section, version): 280-313, end plate for 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | feed through terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |