280-303 | WAGO
End/Intermediate plate for terminal block, 280-303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available: 5 pcs.
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0829 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 280-303, WAGO
End and intermediate plate, 2.5 mm thick, gray
Technical Data
- Colour: gray
- Width: 2.5 mm
- Height: 50 mm
- Depth: 103 mm
- Weight: 5 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |