270-570 | WAGO
4-wire initiator terminal for connection terminal, 270-570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
6.0095 €
50 pcs.
5.4621 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
4-Conductor initiator terminal, 270-570, Wago
4-conductor initiator terminal block with colored conductor entries; 2.5 mm², CAGE CLAMP, 2.50 mm², gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 4-wire initiator terminal | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |