249-144 | WAGO

Test plug module, 630 V/6 A for terminal block, 249-144

Order No.: 45P8295
EAN: 4045454193720
MPN:
249-144
Series: 249
249-144 WAGO Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.7112 €
50 pcs.
7.0924 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale

L-type test plug module, 249-144, WAGO

L-type test plug module, modular with spring-loaded contact pin, Center module, 2,50 mm², gray.

Technical specifications
Filter Property Value
Product type test plug module
Version 630 V/6 A
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No