249-141 | WAGO
Test plug module, 630 V/6 A for terminal block, 249-141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2348 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.6636 €
50 pcs.
7.0448 €
100 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
L-type test plug module, 249-141, WAGO
L-type test plug module, modular with spring-loaded contact pin, Center module, 1,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug module | |
| Version | 630 V/6 A | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |