249-119 | WAGO
Group label holder for connection terminal, 249-119
Unit Price (€ / pc.)
0.3808 € *
Available: 240 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Group marker carrier, 249-119, WAGO
Group marker carrier, gray
Technical Data
- Colour: gray
- Width: 10 mm
- Weight: 1.4 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | group label holder | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |