249-110 | WAGO
Test adapter, RM 5 mm for series 255, 256, 257, 249-110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.8314 €
50 pcs.
4.4863 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Test plug adapter, 249-110, WAGO
Test plug adapter, suitable for 255, 256, 257 Series PCB terminal blocks, 1-pole, Pin spacing 5 mm / 0.197 in, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test adapter | |
| Version | RM 5 mm | |
| Suitable for | series 255, 256, 257 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |