232-243/005-000 | WAGO
Female connector, 13-pole, 0.6x1 mm, RM 5 mm, gray for terminal block, 232-243/005-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female connector, 232-243/005-000, WAGO
Female connector for rail-mount terminal blocks, 0.6 x 1 mm pins, angled, pitch 5 mm, 13-pole, gray
Features
- Pluggable connectors for rail-mount terminal blocks equipped with CAGE CLAMP connection
- Female connectors are touch-proof when unmated, providing a pluggable, live output
- With coding fingers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | female connector | |
| Version | 13-pole, 0.6x1 mm, RM 5 mm, gray | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |