232-149/005-000/039-000 | WAGO
Female connector for terminal block, 232-149/005-000/039-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4081 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
10 pcs.
19.6945 €
50 pcs.
18.1118 €
100 pcs.
16.4815 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 232-149/005-000/039-000, Wago
Female connector with straight long pins 19-pole with locking pawls pitch 5 mm / 0.197 mm codable with 2 locking pawls mating direction vertical 0.6x1 mm Plausi: rotatable slip-on parts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | female connector | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |