232-147/005-000/039-000 | WAGO

Female connector for terminal block, 232-147/005-000/039-000

Order No.: 43P6663
EAN: 4044918570961
MPN:
232-147/005-000/039-000
232-147/005-000/039-000 WAGO Terminals Accessories Image 1
232-147/005-000/039-000 WAGO Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3256 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.33 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3256 €
10 pcs.
17.7786 €
50 pcs.
16.3506 €
100 pcs.
14.8869 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 232-147/005-000/039-000, Wago

Female connector with straight long pins 17-pole with locking pawls pitch 5 mm / 0.197 mm codable with 2 locking pawls mating direction vertical 0,6x1 mm Plausi: rotatable plug-on parts

Technical specifications
Filter Property Value
Product type female connector
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes