231-170/003-000 | WAGO

Pin header for terminal block, 231-170/003-000

Order No.: 43P5571
EAN: 4044918905312
MPN:
231-170/003-000
231-170/003-000 WAGO Terminals Accessories Image 1
231-170/003-000 WAGO Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8556 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 231-170/003-000, Wago

Male header with straight long pins 10 poles pitch 5 mm / 0.197 mm 1,2x1,2 mm mating direction vertical with side panels grey

Technical specifications
Filter Property Value
Product type pin header
Suitable for terminal block
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes