231-162/003-000 | WAGO
Pin header for terminal block, 231-162/003-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7259 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 231-162/003-000, Wago
Male connector with straight long pins 2 poles pitch 5 mm / 0.197 mm 1,2x1,2 mm mating direction vertical with side walls grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin header | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |