210-333/800-011 | WAGO
Marking strip for connection terminal, 210-333/800-011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9452 € *
Standard delivery time from the manufacturer is: 3 Weeks
Marking strips, 210-333/800-011, Wago
Labeling strips, as sheet DIN A4, printed, 91-100 (80x), strip height: 6 mm, strip length: 182 mm, imprint horizontal, self-adhesive, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking strip | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |