210-331/250-206 | WAGO
Marking strip for connection terminal, 210-331/250-206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9452 € *
Standard delivery time from the manufacturer is: 3 Weeks
Marking strips, 210-331/250-206, WAGO
Marking strips, as a DIN A4 sheet, MARKED, 33-48 (400x), Height of marker strip: 2.3 mm/0.091 in, Strip length: 182 mm, Horizontal marking, Self-adhesive, White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking strip | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |